Better World
Phoenix Contact 250A EV Charging Cable 5 m
- RS Stock No.:
- 498-082
- Mfr. Part No.:
- 1338230
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,943.55
(exc. GST)
$2,137.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,943.55 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 498-082
- Mfr. Part No.:
- 1338230
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 250A | |
| Terminated/Unterminated | Terminated | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 250A | ||
Terminated/Unterminated Terminated | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Vehicle charging inlet for charging with direct current (DC), compatible with type 2 CCS vehicle charging connectors (EVSE), for installation in electric vehicles (EV).
Complete product range
Uniform space-saving dimensions for the installation space and the screw connection points of all Phoenix Contact vehicle charging inlets
Developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001
Integrated interlock during charging
Manual emergency release of the locking actuator
Protected and sealed against dirt and water with a high degree of protection
Related links
- Phoenix Contact 250 A EV Charging Cable 250 kW 5 m
- Phoenix Contact 250 A EV Charging Cable 250 kW 3.5 m
- Phoenix Contact 250 A EV Charging Cable 250 kW 7 m
- Phoenix Contact 250 A EV Charging Cable 250 kW 7.5 m
- Phoenix Contact 250 A EV Charging Cable 250 kW 2 m
- Phoenix Contact 250 A EV Charging Cable 250 kW 6 m
- Phoenix Contact 250 A EV Charging Cable 250 kW 6.5 m
- Phoenix Contact 250 A EV Charging Cable 250 kW 10 m
