RS Better World

RS PRO 32A EV Charging Cable 8 kW 5 m

Subtotal (1 unit)*

$831.84

(exc. GST)

$915.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$831.84

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
145-704
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

EV Charging Cable

Cable Length

5m

Current Rating

32A

Number of Phases

1

Terminated/Unterminated

Terminated

Voltage

250V ac

Cross Sectional Area

0.75mm²

IP Rating

IP55, IP54

Sheath Colour

Black

Minimum Operating Temperature

30°C

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Outside Diameter

13.2mm

Power Rating

8kW

Number of Cores

4

COO (Country of Origin):
CN

RS PRO EV Charging Cable, Type 1 to Type 2


This RS PRO EV Charging Cable is designed for efficient and reliable charging of electric vehicles. With a Type 1 to Type 2 configuration, it supports a single-phase connection and a current rating of 32A, making it ideal for residential and commercial charging stations. The cable's robust construction ensures durability and longevity, providing a dependable solution for EV charging needs.

Features and Benefits


Conform to IEC 62752, IEC 61851 standards, ensuring safety and compatibility

Riveting pressure process with no screws, offering a sleek appearance and ergonomic design for convenient handling

PUR insulation prolongs the cable's lifespan, enhancing resistance to aging and wear

IP55 protection grade, providing excellent protection in working conditions

Facilitates electrical connection between charging pile and electric vehicle

Applications


Suitable for use in residential garages, commercial parking facilities, and public EV charging stations

Additional Information


Meets CE, EN-62196-2 2017, REACH, and TUV standards, ensuring compliance with international safety and quality regulations

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy