Better World
Phoenix Contact 32A EV Charging Cable 26.6 kW 6.09 m
- RS Stock No.:
- 133-744
- Mfr. Part No.:
- 1085857
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$23,576.29
(exc. GST)
$25,933.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $23,576.29 | $471.526 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 133-744
- Mfr. Part No.:
- 1085857
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 6.09m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| IP Rating | IP44, IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Outside Diameter | 12mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Insulation Material | Thermoplastic Elastomer | |
| Power Rating | 26.6kW | |
| Armoured | Yes | |
| Conductor Material | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 6.09m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
IP Rating IP44, IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Outside Diameter 12mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Insulation Material Thermoplastic Elastomer | ||
Power Rating 26.6kW | ||
Armoured Yes | ||
Conductor Material Silver | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is designed to charge electric vehicles with alternating current via type 2 vehicle charging inlets. It features a durable construction with a vehicle charging connector and a free cable end. The cable has a length of 20 ft and is suitable for installation at charging stations for e-mobility. With its ergonomic design and high quality materials.
Convenient handling with an ergonomic design
Available with your logo for consistent branding
Longitudinal water tightness to prevent water ingress
Tested in accordance with automotive and EV standards
Laser marked mating face for easy identification
Durable construction with High quality materials
Related links
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 3 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 7 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 8 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 4 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 7.5 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 6.5 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 4.5 m
