Legrand GREENYYYYYYUP ISO Card

Subtotal (1 unit)*

$14.27

(exc. GST)

$15.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.27

*price indicative

RS Stock No.:
274-1205
Mfr. Part No.:
076711
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

ISO Card for Card Reader

Accessory Type

ISO Card

Series

GREENYYYYYYUP

COO (Country of Origin):
CN
The Legrand ISO card for card reader has access control stand alone keypads and badge readers and one pushbutton input for internal unlocking. That has one relay output for door release or electromagnetic lock.

Standard 1 KB memory

One self protection contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy