Legrand GREENYYYYYYUP

Subtotal (1 unit)*

$489.30

(exc. GST)

$538.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$489.30

*price indicative

RS Stock No.:
274-1204
Mfr. Part No.:
059059
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

RFID Reader

Series

GREENYYYYYYUP

COO (Country of Origin):
CN
The Legrand RFID reader has supplied with 1 badge to be activated and that can read ISO 14443A, ISO 14443B, ISO 18092, ISO 15693 format.

Compatible with all Legrand EV chargers

45.718 dm3 volume

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy