Legrand Green'up IP Communication Kit

Subtotal (1 unit)*

$1,047.48

(exc. GST)

$1,152.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,047.48

*price indicative

RS Stock No.:
274-1203
Mfr. Part No.:
059056
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

IP Communication Kit

Accessory Type

IP Communication Kit

Series

Green'up

COO (Country of Origin):
CN
The Legrand IP communication kit for controlling functions embedded in the charging station and configuring the charging station remotely from a smartphone or PC via IP. That access control for association with centralised readers cat no 0 767 04 or stand

Compatible with Modbus RS 485 and OCPP 1.6, 2.0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy