Pilz 772137 Series Ethernet IP Communication Module, 24V dc
- RS Stock No.:
- 340-403
- Mfr. Part No.:
- 772137
- Brand:
- Pilz
Subtotal (1 unit)*
$844.85
(exc. GST)
$929.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $844.85 |
*price indicative
- RS Stock No.:
- 340-403
- Mfr. Part No.:
- 772137
- Brand:
- Pilz
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
| Brand | Pilz | |
| Product Type | Ethernet IP Communication Module | |
| Series | 772137 | |
| Sub Type | Ethernet IP Communication Module | |
| For Use With | PNOZmulti 2 | |
| Supply Voltage | 24V dc | |
| Power Rating | 1.2W | |
| Standards/Approvals | EAC (Eurasian), cULus Listed, UKCA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Ethernet IP Communication Module | ||
Series 772137 | ||
Sub Type Ethernet IP Communication Module | ||
For Use With PNOZmulti 2 | ||
Supply Voltage 24V dc | ||
Power Rating 1.2W | ||
Standards/Approvals EAC (Eurasian), cULus Listed, UKCA, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz configurable safe small controllers PNOZmulti 2, with a fieldbus module for EtherNet/IP, enable seamless integration into EtherNet/IP networks. This module provides reliable and safe communication between PNOZmulti 2 controllers and other EtherNet/IP-compatible devices, ensuring efficient data exchange and adherence to safety standards in industrial automation systems.
CE and UKCA listed
Supply voltage is 24 V
Screw and spring loaded terminal connections
Related links
- JM CONCEPT LINE Series Ethernet IP Communication Module 90 V ac 240 V dc
- Schneider Electric XPSMCM Series Modbus TCP/IP Communication Module 1 NO/1 NC
- Pilz 772138 Series Profinet Communication Module, 24V dc
- Pilz 772 Series Profibus Communication Module, 24V dc
- JM CONCEPT LINE Series Modbus TCP/IP Communication Module 90 V ac 240 V dc
- Siemens Profibus Communication Module, 24V
- Schneider Electric LA9P Series Profibus Communication Module, 24V
- Schneider Electric XPSMCM Series Profibus Communication Module 1 NO/1 NC