Microchip, 64-Pin QFN, Ethernet Transceiver 100 Mbps MII KSZ8081MNXIA, 10Base-T
- RS Stock No.:
- 764-367
- Mfr. Part No.:
- KSZ8081MNXIA
- Brand:
- Microchip
Subtotal (1 box of 980 units)*
$2,137.38
(exc. GST)
$2,351.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 980 + | $2.181 | $2,137.38 |
*price indicative
- RS Stock No.:
- 764-367
- Mfr. Part No.:
- KSZ8081MNXIA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 100Mbps | |
| Sub Type | Transceiver | |
| Communication Mode | 10Base-T | |
| Number of Transceivers | 1 | |
| Standard Supported | IEEE 802.3 | |
| Interface Type | MII | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 64 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 100Mbps | ||
Sub Type Transceiver | ||
Communication Mode 10Base-T | ||
Number of Transceivers 1 | ||
Standard Supported IEEE 802.3 | ||
Interface Type MII | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 64 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Length 5mm | ||
Automotive Standard No | ||
The Microchip Ethernet physical-layer transceiver that supports 10BASE-T and 100BASE-TX connections, enabling reliable data transmission over standard CAT-5 cables.
Single-supply design simplifies board layout and reduces costs
Integrated features include on-chip termination resistors for differential pairs
Supports Media Independent Interface (MII) for direct connection with Ethernet MAC processors
Includes HP Auto MDI/MDI-X for seamless cable connection management
Offers built-in LinkMD for Advanced cable diagnostics and troubleshooting
Related links
- Microchip KSZ8794CNXIC-TR RGMII 64-Pin QFN
- Microchip LAN83C185-JT 3.3 V 100 Mbps MII, 64-Pin 3.3V TQFP
- Microchip KSZ8081MNXIA-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN
- Microchip LAN8700IC-AEZG 3.3 V 100 Mbps RMII 36-Pin 3.6V QFN
- Microchip KSZ8061MNGW 3.3 V 100 Mbps MII, 48-Pin 5V QFN
- Microchip KSZ8041NL-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN
- Microchip KSZ8081MNXCA-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN
- Microchip KSZ8081RNBCA-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN
