Texas Instruments, 40-Pin LLP, Ethernet Transceiver, 3.3 V 100 Mbps RMII 3.3V DP83848TSQ/NOPB, Full Duplex/Half Duplex
- RS Stock No.:
- 761-4760
- Mfr. Part No.:
- DP83848TSQ/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 761-4760
- Mfr. Part No.:
- DP83848TSQ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 100Mbps | |
| Communication Mode | Full Duplex/Half Duplex | |
| Loopback Mode | Internal | |
| Standard Supported | IEEE 802.3u | |
| Interface Type | RMII | |
| Mount Type | Surface | |
| Package Type | LLP | |
| Maximum Supply Voltage | 3.3V | |
| Pin Count | 40 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 3.3V | |
| Length | 6.1mm | |
| Height | 800μm | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 100Mbps | ||
Communication Mode Full Duplex/Half Duplex | ||
Loopback Mode Internal | ||
Standard Supported IEEE 802.3u | ||
Interface Type RMII | ||
Mount Type Surface | ||
Package Type LLP | ||
Maximum Supply Voltage 3.3V | ||
Pin Count 40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 3.3V | ||
Length 6.1mm | ||
Height 800μm | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Ethernet Transceivers and Controllers, Texas Instruments
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs
- RS Stock No. 0181130
- Mfr. Part No. DP83848JSQ/NOPB
Each
$5.90
- RS Stock No. 0181130P
- Mfr. Part No. DP83848JSQ/NOPB
Each (Supplied on a Reel)
$5.90
- RS Stock No. 1218255
- Mfr. Part No. DP83848JSQ/NOPB
Each (On a Reel of 250)
$3.508
- RS Stock No. 2088496
- Mfr. Part No. DP83640TVV/NOPB
Each
$22.95
Related links
- Texas Instruments DP83848TSQ/NOPB 3.3 V 100 Mbps RMII, 40-Pin 3.3V LLP
- Texas Instruments DP83848JSQ/NOPB 3.3 V 100 Mbps RMII, 40-Pin 3.3V LLP
- Texas Instruments DP83849IDVS/NOPB 3.3 V 100 Mbps RMII, 80-Pin 3.3V TQFP
- Texas Instruments DP83848IVV/NOPB 3.3 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments DP83848CVV/NOPB 3.3 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments DP83640TVV/NOPB 3.3 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments DP83848CVVX/NOPB 3.3 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments DP83848KSQ/NOPB 4.2 V 100 Mbps RMII, 40-Pin 3.3V WQFN









