Texas Instruments, 48-Pin LQFP, Ethernet Transceiver, 3.3 V 100 Mbps RMII 3.3V DP83848CVV/NOPB, Full Duplex/Half Duplex
- RS Stock No.:
- 145-0366
- Mfr. Part No.:
- DP83848CVV/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tray of 250 units)*
$2,146.50
(exc. GST)
$2,361.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,250 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 250 + | $8.586 | $2,146.50 |
*price indicative
- RS Stock No.:
- 145-0366
- Mfr. Part No.:
- DP83848CVV/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Ethernet Transceiver | |
| Sub Type | Transceiver | |
| Communication Mode | Full Duplex/Half Duplex | |
| Loopback Mode | Internal | |
| Number of Ports | 1 | |
| Interface Type | RMII | |
| Standard Supported | 10BASE-T, 100BASE-TX | |
| Mount Type | Surface | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.6mm | |
| Length | 7.1mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3.3V | |
| Width | 7.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Data Rate 100Mbps | ||
Product Type Ethernet Transceiver | ||
Sub Type Transceiver | ||
Communication Mode Full Duplex/Half Duplex | ||
Loopback Mode Internal | ||
Number of Ports 1 | ||
Interface Type RMII | ||
Standard Supported 10BASE-T, 100BASE-TX | ||
Mount Type Surface | ||
Package Type LQFP | ||
Pin Count 48 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.6mm | ||
Length 7.1mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3.3V | ||
Width 7.1mm | ||
Automotive Standard No | ||
Ethernet Transceivers and Controllers, Texas Instruments
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs
Related links
- Texas Instruments DP83848CVV/NOPB 3.3 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments DP83848IVV/NOPB 3.3 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments DP83640TVV/NOPB 3.3 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments DP83848CVVX/NOPB 3.3 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments DP83848IVVX/NOPB 4.2 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments 4.2 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Microchip KSZ8081MLXIA 3.3 V 100 Mbps RMII v1.2, 48-Pin 3.3V LQFP
- Microchip KSZ8721BL-TR 3.3 V 100 Mbps RMII 48-Pin 3.3V LQFP
