Texas Instruments, 40-Pin LLP, Ethernet Transceiver, 3.3 V 100 Mbps RMII 3.3V DP83848JSQ/NOPB, Full Duplex/Half Duplex

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $5.25

View bulk pricing options

Subtotal (1 unit)*

$5.90

(exc. GST)

$6.49

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 231 left, ready to ship from another location
  • Final 717 unit(s) shipping from 23 November 2026

Units
Per unit
Saving
1 - 4$5.90-
5 +$4.85$5.25

*price indicative

Packaging Options:
RS Stock No.:
181-130
Mfr. Part No.:
DP83848JSQ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Data Rate

100Mbps

Product Type

Ethernet Transceiver

Communication Mode

Full Duplex/Half Duplex

Loopback Mode

Internal

Interface Type

RMII

Standard Supported

IEEE 802.3u

Mount Type

Surface

Package Type

LLP

Pin Count

40

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

800μm

Standards/Approvals

No

Width

6.1mm

Minimum Supply Voltage

3.3V

Length

6.1mm

Automotive Standard

No

Ethernet Transceivers and Controllers, Texas Instruments


Ethernet Communications


A range of Ethernet communications controllers, transceivers and switching ICs

Each (Supplied on a Reel)
$5.90
Each (On a Reel of 250)
$3.508
Each (In a Pack of 5)
$1.804

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy