Texas Instruments, 40-Pin WQFN, Ethernet Transceiver, 4.2 V 100 Mbps RMII 3.3V, Full Duplex
- RS Stock No.:
- 218-4491
- Mfr. Part No.:
- DP83848KSQ/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-4491
- Mfr. Part No.:
- DP83848KSQ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 100Mbps | |
| Communication Mode | Full Duplex | |
| Number of Transceivers | 4 | |
| Loopback Mode | Internal | |
| Interface Type | RMII | |
| Standard Supported | IEEE 802.3 | |
| Package Type | WQFN | |
| Maximum Supply Voltage | 3.3V | |
| Pin Count | 40 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 800μm | |
| Length | 6.1mm | |
| Minimum Supply Voltage | 4.2V | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 100Mbps | ||
Communication Mode Full Duplex | ||
Number of Transceivers 4 | ||
Loopback Mode Internal | ||
Interface Type RMII | ||
Standard Supported IEEE 802.3 | ||
Package Type WQFN | ||
Maximum Supply Voltage 3.3V | ||
Pin Count 40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 800μm | ||
Length 6.1mm | ||
Minimum Supply Voltage 4.2V | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- RS Stock No. 0181130P
- Mfr. Part No. DP83848JSQ/NOPB
Each (Supplied on a Reel)
$5.90
- RS Stock No. 0181130
- Mfr. Part No. DP83848JSQ/NOPB
Each
$5.90
- RS Stock No. 1218255
- Mfr. Part No. DP83848JSQ/NOPB
Each (On a Reel of 250)
$3.508
- RS Stock No. 2088498
- Mfr. Part No. DP83867IRRGZT
Each
$13.98
Related links
- Texas Instruments DP83848KSQ/NOPB 4.2 V 100 Mbps RMII, 40-Pin 3.3V WQFN
- Texas Instruments 4.2 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments DP83848IVVX/NOPB 4.2 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments DP83848JSQ/NOPB 3.3 V 100 Mbps RMII, 40-Pin 3.3V LLP
- Texas Instruments DP83848TSQ/NOPB 3.3 V 100 Mbps RMII, 40-Pin 3.3V LLP
- Texas Instruments DP83848IVV/NOPB 3.3 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments DP83848CVV/NOPB 3.3 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments DP83849IDVS/NOPB 3.3 V 100 Mbps RMII, 80-Pin 3.3V TQFP










