Microchip, 48-Pin QFN, Ethernet Transceiver, 3.3 V 100 Mbps MII 5V KSZ8061MNGW, 100Base-TX, 10Base-T
- RS Stock No.:
- 122-4830
- Mfr. Part No.:
- KSZ8061MNGW
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 4 units)*
$14.78
(exc. GST)
$16.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 352 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 16 | $3.695 | $14.78 |
| 20 + | $3.50 | $14.00 |
*price indicative
- RS Stock No.:
- 122-4830
- Mfr. Part No.:
- KSZ8061MNGW
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Ethernet Transceiver | |
| Sub Type | Transceiver | |
| Communication Mode | 100Base-TX, 10Base-T | |
| Number of Transceivers | 1 | |
| Loopback Mode | Local (Digital) Loopback, Remote (Analogue) Loopback | |
| Standard Supported | IEEE 802.3az | |
| Interface Type | MII | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | AEC-Q100 | |
| Length | 7mm | |
| Minimum Supply Voltage | 3.3V | |
| Height | 800μm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 59mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 100Mbps | ||
Product Type Ethernet Transceiver | ||
Sub Type Transceiver | ||
Communication Mode 100Base-TX, 10Base-T | ||
Number of Transceivers 1 | ||
Loopback Mode Local (Digital) Loopback, Remote (Analogue) Loopback | ||
Standard Supported IEEE 802.3az | ||
Interface Type MII | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 48 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals AEC-Q100 | ||
Length 7mm | ||
Minimum Supply Voltage 3.3V | ||
Height 800μm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 59mA | ||
KSZ8061M 10/100 Ethernet Transceiver
Features
Ethernet Communications - Microchip
Related links
- Microchip KSZ8721CL 2.5 V 100 Mbps MII 48-Pin 3.3V LQFP
- Microchip KSZ8721BL-TR 3.3 V 100 Mbps RMII 48-Pin 3.3V LQFP
- Microchip KSZ8081MNXIA-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN
- Microchip KSZ8041NL-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN
- Microchip KSZ8081MNXCA-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN
- Microchip KSZ8081RNBCA-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN
- Microchip KSZ8041TLI 3.3 V 100 Mbps MII RMII, 48-Pin 3.3V TQFP
- Microchip KSZ8041FTLI 3.3 V 100 Mbps MII SMII, 48-Pin 3.3V TQFP
