Microchip, 64-Pin QFN, EtherCAT Junction Slave, 1.8 V 100 Mbps SPI, SQI 3.3V LAN9252/ML, Full Duplex
- RS Stock No.:
- 764-362
- Mfr. Part No.:
- LAN9252/ML
- Brand:
- Microchip
Subtotal (1 tray of 260 units)*
$4,074.46
(exc. GST)
$4,481.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | $15.671 | $4,074.46 |
*price indicative
- RS Stock No.:
- 764-362
- Mfr. Part No.:
- LAN9252/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EtherCAT Junction Slave | |
| Maximum Data Rate | 100Mbps | |
| Communication Mode | Full Duplex | |
| Number of Transceivers | 2 | |
| Standard Supported | IEEE | |
| Interface Type | SPI, SQI | |
| Number of Ports | 3 | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Maximum Supply Voltage | 3.3V | |
| Pin Count | 64 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EtherCAT Junction Slave | ||
Maximum Data Rate 100Mbps | ||
Communication Mode Full Duplex | ||
Number of Transceivers 2 | ||
Standard Supported IEEE | ||
Interface Type SPI, SQI | ||
Number of Ports 3 | ||
Mount Type Surface | ||
Package Type QFN | ||
Maximum Supply Voltage 3.3V | ||
Pin Count 64 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
The Microchip EtherCAT SubDevice controller designed for efficient communication in industrial applications. Its integrated Ethernet PHYs enhance network connectivity while supporting multiple functionalities for flexible system design.
Supports 2/3-port configurations for enhanced network flexibility
Integrated 100Mbps Ethernet PHYs ensure reliable data transmission
Equipped with 4 SyncManagers for seamless data exchange
Low power mode features reduce energy consumption during inactivity
Simple Interface options for easy integration with microcontrollers
Related links
- Microchip LAN9253-I/R4X 1.8 V 100 Mbps GPIO SQI, 64-Pin 3.3V QFN
- Microchip LAN9252/PT 3.3 V 100 Mbps SPI, 64-Pin 3.3V
- Microchip LAN9512I-JZX 1.8 V 100 Mbps, 64-Pin 3.3V QFN
- Microchip KSZ8794CNXCC 3.3 V 100 Mbps RMII MII RGMII 64-Pin 3.3V QFN
- WIZnet Inc W5200 3.63 V 100 Mbps SPI, 48-Pin 3.3V QFN
- Microchip KSZ8081RNDCA-TR 1.8 V 100 Mbps RMII v1.2, 24-Pin 3.3V QFN
- Microchip LAN8742AI-CZ-TR 1.8 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip 3.3 V 100 Mbps Host Bus, 64-Pin 3.3V QFN
