Microchip, 64-Pin QFN, EtherCAT Junction Slave, 1.8 V 100 Mbps GPIO, SPI, SQI 3.3V LAN9253-I/R4X, Full Duplex

Subtotal (1 tray of 260 units)*

$4,711.46

(exc. GST)

$5,182.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
260 +$18.121$4,711.46

*price indicative

RS Stock No.:
764-339
Mfr. Part No.:
LAN9253-I/R4X
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

100Mbps

Product Type

EtherCAT Junction Slave

Communication Mode

Full Duplex

Number of Transceivers

2

Standard Supported

IEEE

Interface Type

GPIO, SPI, SQI

Number of Ports

3

Mount Type

Surface

Package Type

QFN

Pin Count

64

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Automotive Standard

No

The Microchip EtherCAT SubDevice controller designed for automation systems and industrial networking. It incorporates dual integrated Ethernet PHYs to facilitate seamless communication at 100Mbps.

Supports up to 8 Fieldbus Memory Management Units for efficient data handling

Enables low power mode with wake on various Ethernet signals for energy efficiency

Features integrated EEPROM controller for configuration storage and retrieval

Offers versatility with digital I/O mode, allowing direct control of multiple digital signals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy