Microchip, 32-Pin VQFN, Ethernet Transceiver, 1.8 V 100 Mbps MII, RMII 3.3V LAN8740AI-EN-TR, Full Duplex/Half Duplex
- RS Stock No.:
- 764-333
- Mfr. Part No.:
- LAN8740AI-EN-TR
- Brand:
- Microchip
Subtotal (1 tape of 5000 units)*
$16,850.00
(exc. GST)
$18,550.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5000 + | $3.37 | $16,850.00 |
*price indicative
- RS Stock No.:
- 764-333
- Mfr. Part No.:
- LAN8740AI-EN-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 100Mbps | |
| Communication Mode | Full Duplex/Half Duplex | |
| Number of Transceivers | 1 | |
| Standard Supported | IEEE | |
| Interface Type | MII, RMII | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Length | 5mm | |
| Minimum Supply Voltage | 1.8V | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 100Mbps | ||
Communication Mode Full Duplex/Half Duplex | ||
Number of Transceivers 1 | ||
Standard Supported IEEE | ||
Interface Type MII, RMII | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 32 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Length 5mm | ||
Minimum Supply Voltage 1.8V | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Automotive Standard No | ||
The Microchip Ethernet physical layer transceiver offers a robust solution for networking applications, facilitating high-performance data transmission while ensuring energy efficiency across MII and RMII interfaces.
Single-chip design supports 10/100 Mbps Ethernet communication
Compliant with IEEE 802.3, 802.3u, and 802.3az standards
Integrated power-on reset ensures reliable operation
Automated polarity detection simplifies cable management
Small footprint VQFN package enhances design versatility
- RS Stock No. 0352141
- Mfr. Part No. LAN8710A-EZC
Each (In a Bag of 5)
$2.784
- RS Stock No. 0352133
- Mfr. Part No. LAN8710AI-EZK
Each (In a Bag of 2)
$2.305
- RS Stock No. 0765468
- Mfr. Part No. LAN9221I-ABZJ
Each
$16.71
- RS Stock No. 2368857
- Mfr. Part No. LAN8710A-EZC-ABC
Each (In a Pack of 5)
$1.578
Related links
- Microchip KSZ8041NL-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN
- Microchip KSZ8081MNXIA-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN
- Microchip KSZ8081MNXCA-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN
- Microchip KSZ8081RNBCA-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN
- Microchip LAN8740AI-EN 1.62 V 100 Mbps RMII, 32-Pin 3.3V SQFN
- Microchip 1.62 V 100 Mbps MII 32-Pin 3.3V SQFN
- Microchip LAN8741AI-EN 1.62 V 100 Mbps MII 32-Pin 3.3V SQFN
- Microchip LAN8710AI-EZK 3.3 V 100 Mbps MII 32-Pin 3.3V VQFN












