Microchip, 353-Pin FCCSP, Ethernet Switch IC 16 Gbps PCI1003/5CW

Subtotal (1 tray of 96 units)*

$12,305.47

(exc. GST)

$13,536.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
96 +$128.182$12,305.47

*price indicative

RS Stock No.:
559-440
Mfr. Part No.:
PCI1003/5CW
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

16Gbps

Product Type

Ethernet Switch IC

Standard Supported

PCIe

Package Type

FCCSP

Pin Count

353

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

16mm

Standards/Approvals

AEC-Q100, ISO-26262 ASIL-B

Automotive Standard

AEC-Q100 Grade 2

The Microchip Low Lane Count PCIe Gen4x16 Switch offers many features of the full-size data center switches in a small lane count format, enabling PCIe connectivity and flexible system design. The smaller form factor makes the products suitable for SoC and accelerator connectivity as well as fanout of port- and lane-limited PCIe connections.

Active State Power Management

Software controlled power management

Supports L0, L1, L2, L3 link states

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy