Microchip, 353-Pin FCCSP, Ethernet Switch IC 16 Gbps USART, UART, SPI, TWI, PCIe, GPIO, JTAG, I2C PCI1003-I/5CW
- RS Stock No.:
- 566-289
- Mfr. Part No.:
- PCI1003-I/5CW
- Brand:
- Microchip
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$162.54
(exc. GST)
$178.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $162.54 | - |
| 5 + | $152.78 | 6% |
*price indicative
- RS Stock No.:
- 566-289
- Mfr. Part No.:
- PCI1003-I/5CW
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 16Gbps | |
| Product Type | Ethernet Switch IC | |
| Standard Supported | ISO, ASIL, PCIe | |
| Interface Type | USART, UART, SPI, TWI, PCIe, GPIO, JTAG, I2C | |
| Package Type | FCCSP | |
| Pin Count | 353 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 16mm | |
| Standards/Approvals | AEC-Q100, ISO-26262 ASIL-B | |
| Automotive Standard | AEC-Q100 Grade 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 16Gbps | ||
Product Type Ethernet Switch IC | ||
Standard Supported ISO, ASIL, PCIe | ||
Interface Type USART, UART, SPI, TWI, PCIe, GPIO, JTAG, I2C | ||
Package Type FCCSP | ||
Pin Count 353 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 16mm | ||
Standards/Approvals AEC-Q100, ISO-26262 ASIL-B | ||
Automotive Standard AEC-Q100 Grade 2 | ||
The Microchip Low Lane Count PCIe Gen4x16 Switch offers many features of the full-size data center switches in a small lane count format, enabling PCIe connectivity and flexible system design. The smaller form factor makes the products suitable for SoC and accelerator connectivity as well as fanout of port- and lane-limited PCIe connections.
Active State Power Management
Software controlled power management
Supports L0, L1, L2, L3 link states
Related links
- Microchip PCI1005/5CW TWI JTAG I2C 353-Pin FCCSP
- Microchip PCI1001-I/5CW GPIO PCIe Gen 4 USART 353-Pin FCCSP
- Microchip PCI1003/5CW 353-Pin FCCSP
- Microchip PCI1005-I/5CW 353-Pin FCCSP
- Microchip PCI1001/5CW 353-Pin FCCSP
- Connective Peripherals JTAG SPI Interface Converter 1
- Wurth Elektronik Bluetooth Adapter I2C SPI -400 m 5.1
- Microchip ATM90E26-YU-R Energy Metering IC 8 kHz UART 28-Pin SSOP
