Microchip, 353-Pin FCCSP, Ethernet Switch IC 16 Gbps USART, TWI, SPI, JTAG, PCIe Gen 4, I2C, GPIO PCI1005/5CW
- RS Stock No.:
- 559-441
- Mfr. Part No.:
- PCI1005/5CW
- Brand:
- Microchip
Subtotal (1 tray of 96 units)*
$11,394.82
(exc. GST)
$12,534.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 96 + | $118.696 | $11,394.82 |
*price indicative
- RS Stock No.:
- 559-441
- Mfr. Part No.:
- PCI1005/5CW
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 16Gbps | |
| Product Type | Ethernet Switch IC | |
| Standard Supported | ASIL, AEC-Q100, PCIe, ISO | |
| Interface Type | USART, TWI, SPI, JTAG, PCIe Gen 4, I2C, GPIO | |
| Package Type | FCCSP | |
| Pin Count | 353 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 16mm | |
| Standards/Approvals | ISO-26262, AEC-Q100 | |
| Automotive Standard | AEC-Q100 Grade 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 16Gbps | ||
Product Type Ethernet Switch IC | ||
Standard Supported ASIL, AEC-Q100, PCIe, ISO | ||
Interface Type USART, TWI, SPI, JTAG, PCIe Gen 4, I2C, GPIO | ||
Package Type FCCSP | ||
Pin Count 353 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 16mm | ||
Standards/Approvals ISO-26262, AEC-Q100 | ||
Automotive Standard AEC-Q100 Grade 2 | ||
The Microchip Low Lane Count PCIe Gen4x16 Switch offers many features of the full-size data center switches in a small lane count format, enabling PCIe connectivity and flexible system design. The smaller form factor makes the products suitable for SoC and accelerator connectivity as well as fanout of port- and lane-limited PCIe connections.
Active State Power Management
Software controlled power management
Supports L0, L1, L2, L3 link states
Related links
- Microchip PCI1001-I/5CW GPIO PCIe Gen 4 USART 353-Pin FCCSP
- Microchip PCI1003-I/5CW UART TWI GPIO I2C, 353-Pin FCCSP
- Microchip PCI1005-I/5CW 353-Pin FCCSP
- Microchip PCI1003/5CW 353-Pin FCCSP
- Microchip PCI1001/5CW 353-Pin FCCSP
- Microchip PCIe RAID Controller Card 64 x 167 mm PCIe Gen 3
- Microchip DSC557-0344FL1T 14-Pin VQFN Surface
- Espressif ESP-WROOM-S2 2.5 to 3.6V WiFi Module 802.11g GPIO I2C IR UART
