Microchip, 56-Pin SQFN, USB Controller IC, 1.8 V 100 Mbps USB 3.3V LAN7850T/8JX, Full Duplex/Half Duplex
- RS Stock No.:
- 332-890
- Mfr. Part No.:
- LAN7850T/8JX
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$49,416.00
(exc. GST)
$54,357.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $16.472 | $49,416.00 |
*price indicative
- RS Stock No.:
- 332-890
- Mfr. Part No.:
- LAN7850T/8JX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | USB Controller IC | |
| Maximum Data Rate | 100Mbps | |
| Communication Mode | Full Duplex/Half Duplex | |
| Standard Supported | IEEE | |
| Interface Type | USB | |
| Package Type | SQFN | |
| Pin Count | 56 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Supply Current | 60mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type USB Controller IC | ||
Maximum Data Rate 100Mbps | ||
Communication Mode Full Duplex/Half Duplex | ||
Standard Supported IEEE | ||
Interface Type USB | ||
Package Type SQFN | ||
Pin Count 56 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Supply Current 60mA | ||
- COO (Country of Origin):
- TW
The Microchip Single Chip Hi speed USB 2.0 to 10/100/ 1000 Ethernet Controller features an integrated gigabit PHY with HP Auto MDIX, integrated 10/100/1000 Ethernet MAC, integrated USB 2.0 device controller and integrated USB PHY. It has low power consumption and compliant with energy efficient Ethernet IEEE 802.3az.
Four endpoints supported
Supports vendor specific commands
Remote wakeup supported
Integrated HSIC interface
Supports 32 wake up frame patterns
Preamble generation and removal
Related links
- Microchip LAN7850T-I/8JX 1.8 V 1000 Mbps USB, 56-Pin 3.3V SQFN
- Microchip LAN7800T-I/Y9X 1.8 V 1000 Mbps USB, 48-Pin 3.3V SQFN
- Microchip LAN7801T/9JX 1.8 V 1000 Mbps USB, 64-Pin 3.3V SQFN
- Microchip LAN7800T-I/VSX 1.8 V 1000 Mbps USB, 48-Pin 3.3V SQFN
- Microchip LAN7801T-I/9JX 1.8 V 1000 Mbps USB, 64-Pin 3.3V SQFN
- Microchip LAN7800T/VSX 1.8 V 1000 Mbps USB, 48-Pin 3.3V SQFN
- Microchip LAN9500A-ABZJ 3.3 V 100 Mbps USB, 56-Pin 3.3V QFN
- Microchip LAN9730I-ABZJ 3.3 V 100 Mbps USB, 56-Pin 3.3V QFN
