Microchip, 32-Pin QFN, Ethernet Controller, 1.6 V 1000 Mbps LAN8710AI-EZK-TR, Full Duplex
- RS Stock No.:
- 333-175
- Mfr. Part No.:
- LAN8710AI-EZK-TR
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$9,715.00
(exc. GST)
$10,685.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $1.943 | $9,715.00 |
*price indicative
- RS Stock No.:
- 333-175
- Mfr. Part No.:
- LAN8710AI-EZK-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | Ethernet Controller | |
| Communication Mode | Full Duplex | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 1000Mbps | ||
Product Type Ethernet Controller | ||
Communication Mode Full Duplex | ||
Package Type QFN | ||
Pin Count 32 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.6V | ||
Automotive Standard No | ||
The Microchip 10BASE T/100BASE TX transceivers specifically designed for today's consumer electronics, industrial and enterprise applications. Its industry's smallest footprint solution with up to 40% lower power consumption than existing Microchip transceivers. It has an integrated voltage regulator and ESD protection components to help reduce Bill of Material costs.
Integrated 1.2V linear regulator
Extremely low energy detect standby mode
Low Cost 25MHz crystal for MII/RMII
Industrial and extended commercial temperature range options available
Related links
- Microchip LAN8710AI-EZK-ABC 3.3 V 100 Mbps, 32-Pin 3.3V QFN
- Microchip LAN8710AI-EZK 3.3 V 100 Mbps MII 32-Pin 3.3V VQFN
- Microchip LAN8740A-EN-TR 1.8 V 1000 Mbps USB, 32-Pin VQFN
- Microchip LAN9500A-ABZJ-TR 1-Channel 480 Mbps USB 2.0 56-Pin QFN
- Microchip USB3340-EZK-TR 1-Channel 480 Mbps USB 2.0 32-Pin QFN
- Microchip KSZ9031RNXCC-TR 1.14 V 1000 Mbps RGMII, 64-Pin 1.38V QFN
- Microchip KSZ9131RNXC-TR 1.14 V 1000 Mbps RGMII, 64-Pin 1.32V QFN
- Microchip LAN7500-ABZJ 3.3 V 1000 Mbps USB, 56-Pin 3.3V QFN
