Microchip, 64-Pin QFN, Ethernet Transceiver, 1.14 V 1000 Mbps RGMII 1.38V KSZ9031RNXCC-TR, 1000Base-T
- RS Stock No.:
- 764-363
- Mfr. Part No.:
- KSZ9031RNXCC-TR
- Brand:
- Microchip
Subtotal (1 tape of 1000 units)*
$4,870.00
(exc. GST)
$5,360.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 + | $4.87 | $4,870.00 |
*price indicative
- RS Stock No.:
- 764-363
- Mfr. Part No.:
- KSZ9031RNXCC-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 1000Mbps | |
| Sub Type | Transceiver | |
| Communication Mode | 1000Base-T | |
| Number of Transceivers | 1 | |
| Loopback Mode | Local Loopback, Remote | |
| Interface Type | RGMII | |
| Standard Supported | IEEE 802.3 | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 64 | |
| Maximum Supply Voltage | 1.38V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 8mm | |
| Height | 900μm | |
| Length | 8mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.14V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 1000Mbps | ||
Sub Type Transceiver | ||
Communication Mode 1000Base-T | ||
Number of Transceivers 1 | ||
Loopback Mode Local Loopback, Remote | ||
Interface Type RGMII | ||
Standard Supported IEEE 802.3 | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 64 | ||
Maximum Supply Voltage 1.38V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 8mm | ||
Height 900μm | ||
Length 8mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.14V | ||
Automotive Standard AEC-Q100 | ||
The Microchip Integrated triple-speed Ethernet transceiver facilitates data transmission and reception over standard CAT-5 cables, providing robust support for 10/100/1000 Mbps connectivity with industry-standard interfaces.
Supports GMII/MII interfaces for seamless connectivity
Includes auto-negotiation to adapt link speed automatically
Integrated LDO controller simplifies power management
Features programmable LED outputs for link and activity indication
Related links
- Microchip KSZ9131RNXC-TR 1.14 V 1000 Mbps RGMII, 64-Pin 1.32V QFN
- Microchip KSZ9131RNXC 1.14 V 1000 Mbps RGMII, 64-Pin 1.32V QFN
- Microchip 1.2 V 1000 Mbps RGMII, 64-Pin 3.3V LQFP
- Microchip KSZ9021RLI 1.2 V 1000 Mbps RGMII, 64-Pin 3.3V LQFP
- Microchip KSZ9021RNI 2.5 V 1000 Mbps RGMII, 48-Pin 3.3V QFN
- Microchip KSZ9021RN 1.2 V 1000 Mbps RGMII MDC, 48-Pin 3.3V QFN
- Microchip LAN7431T-V/YXX 3.3 V 1000 Mbps RGMII, 72-Pin 3.3V VQFN
- Microchip LAN8832/8JX 1.71 V 1000 Mbps RGMII, 56-Pin 3.465V VQFN
