Microchip LAN9500A-ABZJ-TR, Ethernet Controller, 1-Channel 480 Mbps, 3.6V, USB 2.0, 3 V, 56-Pin QFN
- RS Stock No.:
- 764-346
- Mfr. Part No.:
- LAN9500A-ABZJ-TR
- Brand:
- Microchip
Subtotal (1 tape of 3000 units)*
$25,920.00
(exc. GST)
$28,500.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 3000 + | $8.64 | $25,920.00 |
*price indicative
- RS Stock No.:
- 764-346
- Mfr. Part No.:
- LAN9500A-ABZJ-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Controller | |
| Number of Transceivers | 1 | |
| Maximum Data Rate | 480Mbps | |
| USB Specification | USB 2.0 | |
| Sub Type | Ethernet Controller | |
| Power Supply Type | Single | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 56 | |
| Minimum Operating Temperature | 0°C | |
| Supported Protocols | USB 2.0 | |
| Maximum Operating Temperature | 70°C | |
| Series | LAN9500A | |
| Standards/Approvals | RoHS | |
| Length | 8mm | |
| Width | 8mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Controller | ||
Number of Transceivers 1 | ||
Maximum Data Rate 480Mbps | ||
USB Specification USB 2.0 | ||
Sub Type Ethernet Controller | ||
Power Supply Type Single | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 56 | ||
Minimum Operating Temperature 0°C | ||
Supported Protocols USB 2.0 | ||
Maximum Operating Temperature 70°C | ||
Series LAN9500A | ||
Standards/Approvals RoHS | ||
Length 8mm | ||
Width 8mm | ||
Automotive Standard AEC-Q100 | ||
The Microchip Ethernet controller offers a seamless USB 2.0 to 10/100Mbps connection, enabling reliable network connectivity for embedded systems and consumer electronics.
Integrates 10/100 Ethernet MAC and PHY for efficient data handling
Supports multiple low power modes, enhancing energy efficiency
Features auto-negotiation and automatic polarity detection for improved connectivity
Includes a built-in EEPROM controller for streamlined configuration management
Related links
- Infineon CY7C68013A-56LTXC 1-Channel 480 Mbps USB 3 V, 56-Pin QFN
- Microchip USB3250-ABZJ 1-Channel 480 Mbps USB 2.0 56-Pin QFN
- Microchip LAN9500A-ABZJ 3.3 V 100 Mbps USB, 56-Pin 3.3V QFN
- Microchip USB2534I-1080AEN 1-Channel 480 Mbps USB 2.0 36-Pin SQFN
- Microchip USB2422-I/MJ 1-Channel 480 Mbps USB 2.0 24-Pin SQFN
- Microchip 1-Channel 480 Mbps USB 2.0 36-Pin SQFN
- Microchip 1-Channel 480 Mbps USB 2.0 24-Pin SQFN
- Microchip 1-Channel 480 Mbps USB 2.0 64-Pin QFN
