Microchip, 164-Pin DRQFN, Ethernet Transceiver 2.5 Gbps USB PCI11414/PMX
- RS Stock No.:
- 333-102
- Mfr. Part No.:
- PCI11414/PMX
- Brand:
- Microchip
Subtotal (1 tray of 136 units)*
$7,005.90
(exc. GST)
$7,706.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 136 + | $51.514 | $7,005.90 |
*price indicative
- RS Stock No.:
- 333-102
- Mfr. Part No.:
- PCI11414/PMX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 2.5Gbps | |
| Product Type | Ethernet Transceiver | |
| Interface Type | USB | |
| Package Type | DRQFN | |
| Pin Count | 164 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 2.5Gbps | ||
Product Type Ethernet Transceiver | ||
Interface Type USB | ||
Package Type DRQFN | ||
Pin Count 164 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Single chip PCIe switch with an integrated USB 3.2 Gen 2 host controller, Ethernet MAC and programmable I/O. The integrated PCIe physical interfaces provide a 4 lane (4x8GT/s) upstream port and a 1 lane (1x8GT/s) downstream port. The device is targeted to address customer requests for higher bandwidth PCIe sub systems within embedded applications. The maximum line rate is 8GT/s and it is certified against the GEN4 compliance program as defined in the PCIe Revision 4.x specifications.
Multifunction GPIOs
Programmable pin multiplexer
Ability to use low cost 25MHz crystal or clock for reduced BOM
SPI peripheral interface
SMBus target interface
SMBus controller interface
Related links
- Microchip PCI11414-I/PMX 164-Pin DRQFN-164
- Microchip PCI11101/MXX 132-Pin DRQFN
- Microchip PCI11010/ZVX 100-Pin DRQFN
- Microchip PCI11400/MXX 132-Pin DRQFN
- Microchip KSZ8721BL 2.5 V 100 Mbps, 48-Pin 3.3V LQFP
- Microchip KSZ8721BLI 2.5 V 100 Mbps RMII 48-Pin 3.3V LQFP
- Microchip KSZ8721CL 2.5 V 100 Mbps MII 48-Pin 3.3V LQFP
- Microchip KSZ8721BT 2.5 V 100 Mbps MII 48-Pin 3.3V TQFP
