Microchip, 64-Pin QFN, Ethernet Transceiver, 1.2 V 100 Mbps USB LAN9513-JZX, Full Duplex/Half Duplex
- RS Stock No.:
- 332-888
- Mfr. Part No.:
- LAN9513-JZX
- Brand:
- Microchip
Subtotal (1 tray of 260 units)*
$3,735.16
(exc. GST)
$4,108.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | $14.366 | $3,735.16 |
*price indicative
- RS Stock No.:
- 332-888
- Mfr. Part No.:
- LAN9513-JZX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 100Mbps | |
| Communication Mode | Full Duplex/Half Duplex | |
| Interface Type | USB | |
| Package Type | QFN | |
| Pin Count | 64 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 100Mbps | ||
Communication Mode Full Duplex/Half Duplex | ||
Interface Type USB | ||
Package Type QFN | ||
Pin Count 64 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.2V | ||
Automotive Standard No | ||
The Microchip USB 2.0 Hub and 10/100 Ethernet Controller integrates both a 10/100 Ethernet MAC and PHY, offering full duplex support and HP Auto MDIX for seamless connectivity. It implements reduced power operating modes to optimize energy efficiency and minimizes BOM cost by utilizing a single 25 MHz crystal, eliminating the need for separate crystals for USB and Ethernet functionality.
Full and half duplex support with flow control
Preamble generation and removal
Automatic 32 bit CRC generation and checking
Automatic payload padding and pad removal
Loop back modes
TCP/UDP checksum offload support
Flexible address filtering modes
Related links
- Microchip LAN9513-JZX-TR 1.2 V 100 Mbps USB, 64-Pin 3.3V QFN
- Microchip KSZ8091RNBIA-TR 1.2 V 100 Mbps USB, 32-Pin VQFN
- Microchip LAN9512-JZX 3.3 V 100 Mbps USB 2.0 64-Pin 3.3V QFN
- Microchip 3.3 V 100 Mbps USB 2.0 64-Pin 3.3V QFN
- Microchip LAN8720AI-CP-TR-ABC 1.2 V 100 Mbps, 24-Pin QFN
- Microchip KSZ8081RNDIA-TR 1.2 V 100 Mbps, 48-Pin LQFP
- Microchip LAN9646T-I/MXX 1.2 V 100 Mbps RMII MII 132-Pin 1.2V DVQFN
- Microchip LAN9514-JZX 3.3 V 480 Mbps USB, 64-Pin 3.3V QFN
