Microchip, 24-Pin QFN, Ethernet Transceiver, 1.2 V 100 Mbps LAN8720AI-CP-TR-ABC
- RS Stock No.:
- 333-165
- Mfr. Part No.:
- LAN8720AI-CP-TR-ABC
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$8,485.00
(exc. GST)
$9,335.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $1.697 | $8,485.00 |
*price indicative
- RS Stock No.:
- 333-165
- Mfr. Part No.:
- LAN8720AI-CP-TR-ABC
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 100Mbps | |
| Number of Transceivers | 1 | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 100Mbps | ||
Number of Transceivers 1 | ||
Package Type QFN | ||
Pin Count 24 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.2V | ||
Automotive Standard No | ||
The Microchip Single Chip Ethernet Physical Layer Transceiver offers an advanced solution for Ethernet communication with comprehensive flexPWR technology, enabling flexible power management architecture. Additionally, the transceiver features HP Auto MDIX support for automatic cable detection and configuration, ensuring seamless connectivity. It is available in a compact, lead free, RoHS compliant 24 pin QFN/SQFN package, making it ideal for space constrained applications while maintaining high performance and reliability.
Loop back modes
Auto negotiation
Automatic polarity detection and correction
Link status change wake up detection
Vendor specific register functions
Supports the reduced pin count RMII interface
Related links
- Microchip LAN8720AI-CP-TR 1.6 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8720A-CP-TR-ABC 24-Pin QFN
- Microchip LAN8720AI-CP 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8720AI-CP-ABC 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN9513-JZX 1.2 V 100 Mbps USB, 64-Pin QFN
- Microchip KSZ8091RNBIA-TR 1.2 V 100 Mbps USB, 32-Pin VQFN
- Microchip KSZ8081RNDIA-TR 1.2 V 100 Mbps, 48-Pin LQFP
- Microchip LAN8710A-EZC-ABC 3.6 V 100 Mbps, 32-Pin QFN
