Microchip, 64-Pin QFN, USB Controller IC, 1.2 V 100 Mbps USB 3.3V LAN9513-JZX-TR, Full Duplex/Half Duplex
- RS Stock No.:
- 332-889
- Mfr. Part No.:
- LAN9513-JZX-TR
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$44,073.00
(exc. GST)
$48,480.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $14.691 | $44,073.00 |
*price indicative
- RS Stock No.:
- 332-889
- Mfr. Part No.:
- LAN9513-JZX-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 100Mbps | |
| Product Type | USB Controller IC | |
| Communication Mode | Full Duplex/Half Duplex | |
| Interface Type | USB | |
| Standard Supported | IEEE | |
| Package Type | QFN | |
| Maximum Supply Voltage | 3.3V | |
| Pin Count | 64 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 100Mbps | ||
Product Type USB Controller IC | ||
Communication Mode Full Duplex/Half Duplex | ||
Interface Type USB | ||
Standard Supported IEEE | ||
Package Type QFN | ||
Maximum Supply Voltage 3.3V | ||
Pin Count 64 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip USB 2.0 Hub and 10/100 Ethernet Controller integrates both a 10/100 Ethernet MAC and PHY, offering full duplex support and HP Auto MDIX for seamless connectivity. It implements reduced power operating modes to optimize energy efficiency and minimizes BOM cost by utilizing a single 25 MHz crystal, eliminating the need for separate crystals for USB and Ethernet functionality.
Full and half duplex support with flow control
Preamble generation and removal
Automatic 32 bit CRC generation and checking
Automatic payload padding and pad removal
Loop back modes
TCP/UDP checksum offload support
Flexible address filtering modes
Related links
- Microchip LAN9513-JZX 1.2 V 100 Mbps USB, 64-Pin QFN
- Microchip USB2517I-JZX-TR 7-Channel 480 Mbps USB 2.0 64-Pin QFN
- Microchip LAN7801T-I/9JX 1.8 V 1000 Mbps USB, 64-Pin 3.3V SQFN
- Microchip LAN7801T/9JX 1.8 V 1000 Mbps USB, 64-Pin 3.3V SQFN
- Microchip LAN9514-JZX 3.3 V 480 Mbps USB, 64-Pin 3.3V QFN
- Microchip LAN9500A-ABZJ 3.3 V 100 Mbps USB, 56-Pin 3.3V QFN
- Microchip 3.3 V 100 Mbps USB 2.0 64-Pin 3.3V QFN
- Microchip LAN9512-JZX 3.3 V 100 Mbps USB 2.0 64-Pin 3.3V QFN
