RS PRO 1 Port RJ45 Female Shielded Feed-Through Ethernet Connector, Cat6
- RS Stock No.:
- 257-6706
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$25.90
(exc. GST)
$28.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 107 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $25.90 | - |
| 10 + | $23.72 | 8% |
*price indicative
- RS Stock No.:
- 257-6706
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RJ45 Connector | |
| Interface Type | RJ45 Female | |
| Sub Type | Feed-Through Ethernet Connector | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Wiring Configuration | Straight Through | |
| Length | 33mm | |
| Width | 19mm | |
| Standards/Approvals | T568A & T568B, EN50173, ISO/IEC 11801, ANSI/TIA/EIA 568B.2 | |
| Depth | 35.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RJ45 Connector | ||
Interface Type RJ45 Female | ||
Sub Type Feed-Through Ethernet Connector | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Wiring Configuration Straight Through | ||
Length 33mm | ||
Width 19mm | ||
Standards/Approvals T568A & T568B, EN50173, ISO/IEC 11801, ANSI/TIA/EIA 568B.2 | ||
Depth 35.5mm | ||
- COO (Country of Origin):
- GB
RS PRO RJ45 Feedthrough Ethernet Connector (Cat 6)
A female RJ45 feedthrough connector enabling the safe feeding of Cat 6 ethernet cables through equipment and instrument panels without the need to solder.;Suitable for front and back connection and mounted via a standard rectangular cut out, featuring a low profile design the connector is ideal for use in tight areas where space is limited.;Built with quality in mind this female RJ45 connector features Phosphor Bronze connectors for a high level of reliability and is finished with a Gold plating for excellent wear resistance, even with repeated connections.;Ideal for use in a wide range of applications and environments including data connections for instrument panels, the creation of custom I/O configurations and recording studios and audio equipment.
Features and Benefits
Standards and Approvals: T568A & T568B wiring, ISO/IEC 11801, EN50173, ANSI/TIA/EIA 568B.2, REACH, RoHS compliant
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO 1 Port RJ45 Female Shielded Feed-Through Ethernet Connector, Cat6
- RS PRO 1 Port RJ45 Female Shielded Feed Through, Cat6
- RS PRO 1 Port RJ45 Female Unshielded Feed-Through Ethernet Connector, Cat6
- RS PRO 1 Port RJ45 Female Shielded Coupler, Cat6
- RS PRO 1 Port RJ45 Female Unshielded Feed-Through Ethernet Connector, Cat5e
- RS PRO 1 Port RJ45 Female Shielded Coupler, Cat5e
- RS PRO 1 Port RJ45 Female FTP Feed Through, Cat6
- RS PRO 1 Port RJ45 Female UTP Feed Through, Cat6
