RS PRO 1 Port RJ45 Female Shielded Feed-Through Ethernet Connector, Cat6

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$25.58

(exc. GST)

$28.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 09 November 2026
  • Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$25.58-
10 +$23.448%

*price indicative

RS Stock No.:
257-6705
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

RJ45 Connector

Sub Type

Feed-Through Ethernet Connector

Interface Type

RJ45 Female

LAN Category

Cat6

Number of Ports

1

Shield Type

Shielded

Length

33mm

Depth

35.5mm

Standards/Approvals

ANSI/TIA/EIA 568B.2, ISO/IEC 11801, T568A & T568B, EN50173

Width

19mm

COO (Country of Origin):
GB

RS PRO RJ45 Feedthrough Ethernet Connector (Cat 6)


A female RJ45 feedthrough connector enabling the safe feeding of Cat 6 ethernet cables through equipment and instrument panels without the need to solder.;Suitable for front and back connection and mounted via a standard rectangular cut out, featuring a low profile design the connector is ideal for use in tight areas where space is limited.;Built with quality in mind this female RJ45 connector features Phosphor Bronze connectors for a high level of reliability and is finished with a Gold plating for excellent wear resistance, even with repeated connections.;Ideal for use in a wide range of applications and environments including data connections for instrument panels, the creation of custom I/O configurations and recording studios and audio equipment.

Features and Benefits


  • Female

  • Shielded

  • Suitable for Cat 6 cable

  • Nickel die-cast frame with countersunk fixing holes

  • No soldering or punch termination required

  • Front and rear connection

  • Low rear profile

  • Voltage rating of 125V

  • Current rating of 1.5A

  • Dimensions of 33 x 19 x 35.5mm

  • Standards and Approvals: T568A & T568B wiring, ISO/IEC 11801, EN50173, ANSI/TIA/EIA 568B.2, REACH, RoHS compliant

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Each (In a Tray of 25)
    $18.064

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy