Schneider Electric Altivar Series RJ45
- RS Stock No.:
- 220-8735
- Mfr. Part No.:
- VW3A1115
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$296.53
(exc. GST)
$326.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.53 |
*price indicative
- RS Stock No.:
- 220-8735
- Mfr. Part No.:
- VW3A1115
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| Diameter | 22.5mm | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ethernet Coupler | ||
Interface Type RJ45 | ||
Diameter 22.5mm | ||
Series Altivar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric has offered connection kit with IP65 degree of protection. The cut-out dimension is Ø 22.5 mm.
Kit composition 1 adaptor RJ45 female/female
Related links
- Schneider Electric Altivar Series Terminator for Use with RJ45 Connector
- Schneider Electric Altivar Series Braking Resistor
- Schneider Electric Altivar Series Cover Plate for Use with Power module APM
- Schneider Electric Altivar Series T-Junction Box for Use with Altivar
- Schneider Electric Altivar Series Steel Enclosure Support for Use with Power module APM
- Schneider Electric Altivar Series Terminal Connector for Use with Altivar
- Schneider Electric Altivar Series Motor Accessory
- Schneider Electric Altivar Series PLC Cable for Use with Modicon M258 Modicon LMC058, Magelis XBT
