Schneider Electric Altivar Series Motor Accessory

Subtotal (1 unit)*

$756.77

(exc. GST)

$832.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$756.77

*price indicative

RS Stock No.:
220-8772
Mfr. Part No.:
VW3A7724
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Accessory

Series

Altivar

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric braking resistor has ohmic value of 68 Ohm and average power available 28 W at 50 °C,32 W at 40 °C.It is compatible with various ranges of Altivar 12, Altivar 312 and Altivar 312 Solar.

IP degree of protection IP00

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy