Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.54
(exc. GST)
$39.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,007 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 11 February 2027
- Plus 1,000 unit(s) shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $35.54 |
| 15 - 74 | $34.70 |
| 75 + | $28.54 |
*price indicative
- RS Stock No.:
- 186-3161
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RJ Extender | |
| Interface Type | RJ45 | |
| Sub Type | Extender | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Wiring Configuration | Straight | |
| Length | 200mm | |
| Extension Length | 2m | |
| Standards/Approvals | No | |
| Width | 24.3mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RJ Extender | ||
Interface Type RJ45 | ||
Sub Type Extender | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Wiring Configuration Straight | ||
Length 200mm | ||
Extension Length 2m | ||
Standards/Approvals No | ||
Width 24.3mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
From RS PRO, this Cat3 RJ45 extension lead is an excellent addition to your network cabling solution. The cable is 2 m in length and is ideal for extending network cable assemblies, meaning your RJ45 device has extra mobility around an RJ45 socket.
The socket is constructed from durable ABS resin, and features gold over nickel plated contacts for assured connectivity.
Features & Benefits
• Male to female RJ45 cable extender
• 2m Cat3 "Voice Grade" cable
• Flat cable is beneficial to space-saving applications
Applications
Cat3 cables are often used for older computer to modem connections. As such, this handy extension cord is ideal for positioning peronal computing equipment without being tethered too closely to an outlet, where a wi-fi connection is not possible or desriable. They can often be found in;
• Offices
• Call centres
• Factory machinery
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
Related links
- RS PRO SPJ Series 1 Port RJ11 Female Cat3
- L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat3
- Cinch 30 Series 1 Port RJ45 Unshielded Coupler, Cat3
- L-Com TDG Series 1 Port RJ45 Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat3
- HARTING 2082101 Series 1 Port RJ45 Unshielded Extender, Cat6
- RS PRO 2 Port RJ45 Shielded Extender











