Ohaus 1 Port Ethernet Shielded Ethernet Kit
- RS Stock No.:
- 192-417
- Mfr. Part No.:
- 83032109
- Brand:
- Ohaus
Subtotal (1 unit)*
$257.79
(exc. GST)
$283.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.79 |
*price indicative
- RS Stock No.:
- 192-417
- Mfr. Part No.:
- 83032109
- Brand:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Ethernet | |
| Interface Type | Ethernet | |
| Sub Type | Ethernet Kit | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Ethernet | ||
Interface Type Ethernet | ||
Sub Type Ethernet Kit | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Ethernet interface kit for Navigator NV allows seamless connection for data transfer and communication with compatible devices. It is sourced from CN.
NVL and NVT models
Related links
- L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler
- L-Com WPRJ Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port Shielded Ethernet Coupler
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded 1 Port 8 Way
- L-Com ECF Series 1 Port USB Shielded Panel Mount