Murrelektronik Limited 7000 Series RJ45 Connector Male, Cat5 Shielded Straight 8 Port 1 Way

Subtotal (1 unit)*

$61.72

(exc. GST)

$67.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.72

*price indicative

RS Stock No.:
284-7960
Mfr. Part No.:
7000-74071-0000000
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5

Number of Ports

8

Number of Ways

1

Connector Gender

Male

Connector Type

RJ45

Shield Type

Shielded

Orientation

Straight

IP Rating

IP20

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Series

7000

Standards/Approvals

UKCA

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
PL
The Murrelektronik Limited Ethernet Cable features a RJ45 Heavy Duty male connector with a 0 degree orientation is designed for robust Ethernet connections, particularly in PROFINET applications.

Shielded

Field wireable

IP20 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy