Murrelektronik Limited, 7000 Series Tube Adapter for Use with Corrugated Tube
- RS Stock No.:
- 270-9597
- Mfr. Part No.:
- 7000-99081-0000000
- Brand:
- Murrelektronik Limited
Subtotal (1 pack of 10 units)*
$50.85
(exc. GST)
$55.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.085 | $50.85 |
*price indicative
- RS Stock No.:
- 270-9597
- Mfr. Part No.:
- 7000-99081-0000000
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Cable Adapter | |
| Accessory Type | Tube Adapter | |
| For Use With | Corrugated Tube | |
| Series | 7000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Cable Adapter | ||
Accessory Type Tube Adapter | ||
For Use With Corrugated Tube | ||
Series 7000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited cableclip for corrugated tube (size 13mm) is a black colour tube adapter.
Snap in for corrugated tube (size 13 mm)
Cable diameter (4 to 7 mm)
Related links
- Murrelektronik Limited 7000 Series Connector
- Murrelektronik Limited, 7000 Series Retaining Clip for Use with M12
- Murrelektronik Limited 7000 Series RJ45 Connector Male Cat5 Shielded 0° 1 Port 1 Way
- Murrelektronik Limited 7000 Series RJ45 Connector Male, Cat5 Shielded Straight 8 Port 1 Way
- Murrelektronik Limited 7000 Series RJ45 Connector Male, Cable Shielded Straight 1 Port 1 Way
- Murrelektronik Limited Circular Connector Cable Socket IP67, 7000 Series
- Murrelektronik Limited Circular Connector Cable Plug IP67, 7000 Series
- Murrelektronik Limited Circular Connector Cable Socket IP67, 7000 Series
