Murrelektronik Limited RJ45 Connector Male Shielded Straight 4 Port
- RS Stock No.:
- 270-9576
- Mfr. Part No.:
- 7000-74001-0000000
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$67.36
(exc. GST)
$74.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.36 |
*price indicative
- RS Stock No.:
- 270-9576
- Mfr. Part No.:
- 7000-74001-0000000
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | RJ45 Connector | |
| Number of Ports | 4 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, ISO/IEC 11801:2002, EN 50173-1, cULus | |
| Length | 57mm | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type RJ45 Connector | ||
Number of Ports 4 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, ISO/IEC 11801:2002, EN 50173-1, cULus | ||
Length 57mm | ||
- COO (Country of Origin):
- RO
The Murrelektronik Limited RJ45 professional IDC is an ethernet CAT5 straight male, 4 pole shielded connector. It comes with quick connection technology and its plastic housing provides good resistance against chemicals and oils.
Transfer rate up to 100 Mbit/s
IP20 protection
60 V operating voltage
Related links
- Murrelektronik Limited 7000 Series RJ45 Connector Male, Cat5 Shielded Straight 8 Port 1 Way
- Murrelektronik Limited 7000 Series RJ45 Connector Male Cat5 Shielded 0° 1 Port 1 Way
- Murrelektronik Limited 7000 Series RJ45 Connector Male, Cable Shielded Straight 1 Port 1 Way
- Murrelektronik Limited Right Angle Circular Connector Adapter 4 M12 Male 1 RJ45 Female
- Phoenix Contact CUC-MP-J1ST-A/4R4LT Series RJ45 Connector Female Through Hole Shielded Straight 4 Port 8 Way
- HARTING 09451 Series RJ45 Connector Male Cat5 360° Shielded Straight 4 Port 1 Way
- HARTING 09452 Series RJ45 Connector Female Cat6 Shielded Straight 4 Port 8 Way
- Phoenix Contact VS-PN-RJ45-5-Q/IP20 Series RJ45 Connector Male Cat5 Shielded Straight 4 Port 4 Way
