Schneider Electric Ovalis Series RJ45 Socket Female, Flush, Cat6 Shielded Circular 1 Port 1 Way
- RS Stock No.:
- 276-8986
- Mfr. Part No.:
- S320476
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$28.43
(exc. GST)
$31.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.43 |
*price indicative
- RS Stock No.:
- 276-8986
- Mfr. Part No.:
- S320476
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Socket | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Flush | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Circular | |
| IP Rating | IP21 | |
| LED | No | |
| Minimum Operating Temperature | 5°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 35°C | |
| Series | Ovalis | |
| Hazardous Area Certification | No | |
| Width | 71mm | |
| Standards/Approvals | No | |
| Depth | 41.7mm | |
| Length | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Socket | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Flush | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Circular | ||
IP Rating IP21 | ||
LED No | ||
Minimum Operating Temperature 5°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 35°C | ||
Series Ovalis | ||
Hazardous Area Certification No | ||
Width 71mm | ||
Standards/Approvals No | ||
Depth 41.7mm | ||
Length 71mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Schneider Electric RJ45 computer socket equipped with a Category 6 shielded STP connector, allows connection to the wired Ethernet network. It is installed in a recessed box in single or multi-station. Its contemporary design and its unique signature with the oblong trim will meet your needs for perfect and discreet aesthetic integration.
Saves installation time
Sustainable
Related links
- Schneider Electric Ovalis Series RJ45 Socket Female Cat6 Shielded Circular 1 Port 1 Way
- Schneider Electric Odace 2011 Series RJ45 Socket Female Cat6 Unshielded Circular 1 Port 1 Way
- Schneider Electric Odace 2011 Series RJ45 Socket Female Cat6 STP Shield Circular 1 Port 1 Way
- Schneider Electric Odace 2011 Series RJ45 Socket Female, Flush Shielded Circular 1 Way
- Schneider Electric Ovalis C Series RJ45 Socket Female Cat6a STP Shield Straight 1 Port 8 Way
- Legrand 6003 Series RJ45 Connector Female Cat6 Shielded Vertical 1 Port
- Legrand 6003 Series RJ45 Connector Female Cat6 Shielded Vertical 1 Port 9 Way
- Schneider Electric Odace Series RJ45 Socket Female Cat5 Unshielded Circular 1 Port 1 Way
