Amphenol Communications Solutions RJE08 Series Ethernet Connector Female, Through Hole, Cat3 Unshielded Rectangular 1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 168 units)*

$396.82

(exc. GST)

$436.46

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,368 unit(s), ready to ship from another location

Units
Per unit
Per Tray*
168 - 672$2.362$396.82
840 - 1512$2.267$380.86
1680 - 2352$2.18$366.24
2520 - 4368$2.099$352.63
4536 +$2.024$340.03

*price indicative

RS Stock No.:
276-8205
Mfr. Part No.:
RJE08166041M
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

I/O Connector

Product Type

Ethernet Connector

LAN Category

Cat3

Mount Type

Through Hole

Number of Ways

1

Connector Type

RJ

Connector Gender

Female

Shield Type

Unshielded

Orientation

Rectangular

IP Rating

IP20

LED

No

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

850°C

Hazardous Area Certification

No

Width

13.46mm

Series

RJE08

Standards/Approvals

UL File : E136228, Supports PoE, RoHS, POE+, and PoE++ per IEEE PoE standards

Depth

16.38mm

Length

15.88mm

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol Communications Solutions Modular jack supports Ethernet Protocols. Intended for use in applications such as Consumer Goods, Industrial and Instrumentation, Data, Medical, Networking and Telecom.

Single Port available

With flange options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy