Amphenol Communications Solutions RJE09 Series Ethernet Connector Female, Through Hole, Cat3 Nickel Plated Copper Alloy
- RS Stock No.:
- 276-8213
- Mfr. Part No.:
- RJE091884511C
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 tray of 20 units)*
$42.38
(exc. GST)
$46.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,300 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 20 - 80 | $2.119 | $42.38 |
| 100 - 180 | $2.034 | $40.68 |
| 200 - 480 | $1.956 | $39.12 |
| 500 - 980 | $1.884 | $37.68 |
| 1000 + | $1.816 | $36.32 |
*price indicative
- RS Stock No.:
- 276-8213
- Mfr. Part No.:
- RJE091884511C
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | I/O Connector | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ways | 1 | |
| Connector Type | RJ | |
| Connector Gender | Female | |
| Shield Type | Nickel Plated Copper Alloy | |
| Orientation | Rectangular | |
| IP Rating | IP20 | |
| LED | Yes | |
| Light Pipes | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 850°C | |
| Series | RJE09 | |
| Depth | 18.2mm | |
| Length | 13.2mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 15.7mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type I/O Connector | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ways 1 | ||
Connector Type RJ | ||
Connector Gender Female | ||
Shield Type Nickel Plated Copper Alloy | ||
Orientation Rectangular | ||
IP Rating IP20 | ||
LED Yes | ||
Light Pipes Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 850°C | ||
Series RJE09 | ||
Depth 18.2mm | ||
Length 13.2mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 15.7mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2768214
- Mfr. Part No. RJE091884511C
- RS Stock No. 2768211
- Mfr. Part No. RJE091881110H
- RS Stock No. 2768212
- Mfr. Part No. RJE091881110H
- RS Stock No. 1370967
- Mfr. Part No. 92250-088LF
Related links
- Amphenol Communications Solutions RJE09 Series Ethernet Connector Female Cat3 Nickel Plated Copper Alloy
- Amphenol Communications Solutions RJLSE Series Ethernet Connector Female Cat3 Nickel Plated Copper Alloy
- Amphenol Communications Solutions RJE30 Series Ethernet Connector Female Cat3 Nickel Plated Copper Alloy
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female Cat3 Nickel Plated Copper Alloy
- Amphenol ICC 91139 Series RJ45 Connector Female Cat3 Nickel Plated Copper Alloy Shield Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHS Series RJ45 Connector, Cat5e Tin Plated Copper Shield Right Angle 1 Port 8 Way
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 100mA Silver over Nickel Plated Copper Alloy
- Phoenix Contact Copper Alloy Bronze Fluorelastomer Marker











