Schneider Electric Actassi Series RJ45 Connector Female, Cable, Cat6a Unshielded Rectangular 1 Port 1 Way
- RS Stock No.:
- 275-5843
- Mfr. Part No.:
- VDIB1772XU12
- Brand:
- Schneider Electric
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-5843
- Mfr. Part No.:
- VDIB1772XU12
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Orientation | Rectangular | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | Actassi | |
| Width | 18mm | |
| Length | 33mm | |
| Depth | 28mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60512-99-002 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Orientation Rectangular | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series Actassi | ||
Width 18mm | ||
Length 33mm | ||
Depth 28mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60512-99-002 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- Schneider Electric Actassi Series RJ45 Connector Female, Cable Shielded Rectangular 1 Port 1 Way
- Schneider Electric Actassi Series RJ45 Connector Female Cat6 F/FTP Shield Straight 1 Port 8 Way
- Schneider Electric Actassi Series RJ45 Connector Female, Cable F/FTP Shield Straight 1 Port 8 Way
- Schneider Electric Actassi Series RJ45 Connector Female Cat5e U/UTP Shield Straight 1 Port 8 Way
- Schneider Electric Actassi Series RJ45 Connector Female Cat6 U/UTP Shield Straight 1 Port 8 Way
- Schneider Electric Infraplus-MP Series RJ45 Connector Female Cat6 Shielded Rectangular 1 Port 1 Way
- Schneider Electric Infraplus-MP Series RJ45 Connector Female, Cable Shielded Rectangular 1 Port 1 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6a Unshielded Straight 1 Port 1 Way
