RS Better World

Schneider Electric Actassi Series RJ45 Connector Female, Cable, Cat6 Shielded Rectangular 1 Port 1 Way

Currently unavailable
Sorry, we don't know when this will be back in stock.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-8833
Mfr. Part No.:
VDIB17776B24
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat6

Number of Ports

1

Mount Type

Cable

Number of Ways

1

Connector Type

RJ45

Connector Gender

Female

Shield Type

Shielded

Orientation

Rectangular

LED

No

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

28mm

Width

18mm

Series

Actassi

Standards/Approvals

IEC 60603-7-4

Hazardous Area Certification

No

Length

35mm

Contact Material

Phosphor Bronze

Better World Claim

Designed for Disassembly

Better World Product

Yes

Contact Plating

Gold

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric RJ45 connector is a shielded RJ45 jack provides a complete cabling solution, with keystone footprint. It is compatible with cables as well as 19 inch panels and sockets.

Sustainable

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy