RS Better World

Schneider Electric Actassi Series RJ45 Connector Female, Cable, Cat6a Shielded Rectangular 1 Port 1 Way

Subtotal (1 unit)*

$40.62

(exc. GST)

$44.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-8834
Mfr. Part No.:
VDIB1777XB24
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

1

Connector Gender

Female

Connector Type

RJ45

Shield Type

Shielded

Orientation

Rectangular

LED

No

Minimum Operating Temperature

-40°C

Termination Type

Quick Connect

Maximum Operating Temperature

66°C

Hazardous Area Certification

No

Width

17mm

Series

Actassi

Length

37mm

Standards/Approvals

ANSI/TIA-568-C.2, IEC 60603-7-5, ISO/IEC 11801:2011 Ed.2.2

Depth

28mm

Better World Product

Yes

Contact Material

Phosphor Bronze

Better World Claim

Designed for Disassembly

Contact Plating

Gold

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric RJ45 connector is a shielded RJ45 jack provides a complete cabling solution, with keystone footprint. It is compatible with cables as well as 19 inch panels and sockets.

Sustainable

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy