Amphenol Communications Solutions IX Industrial Series IX Industrial Connector Female, Surface Mount, Cat6a Stainless

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.10

(exc. GST)

$6.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$6.10
10 - 24$5.67
25 - 49$5.31
50 - 99$4.90
100 +$4.57

*price indicative

Packaging Options:
RS Stock No.:
261-9797
Mfr. Part No.:
ND9BS2400
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

IX Industrial Connector

Ethernet Connector Type

I/O Connector

LAN Category

Cat6a

Mount Type

Surface Mount

Number of Ports

1

Number of Ways

10

Connector Type

Receptacle

Connector Gender

Female

Shield Type

Stainless Steel

IP Rating

IP20

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Hazardous Area Certification

No

Width

7.8mm

Series

IX Industrial

Depth

11mm

Standards/Approvals

UL94V-0, RoHS

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol Communications Solutions ix Industrial IP20 Connectors enable Internet of Things connectivity for Ethernet and other industrial protocols through all levels of an operation. These connectors are Power over Ethernet capable and provide data performance to Cat6A level (10GBASE-T).

2 point metal latching

Excellent EMI protection for noisy environments

Increased port density compared to RJ45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy