- RS Stock No.:
- 178-4195
- Mfr. Part No.:
- 09452819000333
- Brand:
- HARTING
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.22
(exc. GST)
$10.14
(inc. GST)
Units | Per unit |
1 - 9 | $9.22 |
10 - 24 | $9.03 |
25 - 49 | $8.75 |
50 - 99 | $8.55 |
100 + | $8.37 |
- RS Stock No.:
- 178-4195
- Mfr. Part No.:
- 09452819000333
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
PCB connector, Solder termination, Rated current: 1.5A, LCP, Black, Contacts: 10, Copper alloy, Au over Ni
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | IX Industrial |
Mounting Type | PCB Mount |
Number of Ports | 1 |
Number of Ways | 10P10C |
Orientation | Angled |
IP Rating | IP20 |
Length | 8.8mm |
Width | 9.4mm |
Depth | 11.65mm |
Series Number | 10B-1 |
Series | IX Industrial |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- Hirose IX Industrial Series Male IX Industrial Connector, Cable Mount
- HARTING IX Industrial Series Female IX Industrial Connector Cat6a
- Harting IX Industrial Series Male IX Industrial Connector Cat6a
- Amphenol Communications Solutions IX Industrial Series Female IX...
- HARTING Cat6a Male ix Industrial to Male ix Industrial Ethernet Cable 5m
- HARTING Cat6a Male ix Industrial to Male ix Industrial Ethernet Cable 1m
- Hirose IX Industrial Series Female IX Industrial Connector, PCB Mount
- HARTING IX Industrial Series Male IX Industrial Connector, Cable Mount