Amphenol Communications Solutions ND9 Series IX Industrial Connector Male, PCB, Cat6a Stainless Steel Shield 1 Port 10

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $7.80

View bulk pricing options

Subtotal (1 unit)*

$11.17

(exc. GST)

$12.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$11.17-
10 - 24$10.39$7.80
25 - 49$9.71$36.50
50 +$8.93$112.00

*price indicative

RS Stock No.:
261-9793
Mfr. Part No.:
ND9BP7400
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

I/O Connector

Product Type

IX Industrial Connector

LAN Category

Cat6a

Mount Type

PCB

Number of Ports

1

Number of Ways

10

Connector Type

Plug

Connector Gender

Male

Shield Type

Stainless Steel

IP Rating

IP20

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Series

ND9

Depth

9.2mm

Standards/Approvals

RoHS, UL94V-0

Hazardous Area Certification

No

Width

16.3mm

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol Communications Solutions ix Industrial IP20 Connectors enable Internet of Things connectivity for Ethernet and other industrial protocols through all levels of an operation. These connectors are Power over Ethernet capable and provide data performance to Cat6A level (10GBASE-T).

2 point metal latching

Excellent EMI protection for noisy environments

Increased port density compared to RJ45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy