Amphenol Communications Solutions ND9 Series Male IX Industrial Connector, PCB Mount, Cat6a 1 Port 10 -Way
- RS Stock No.:
- 261-9775
- Mfr. Part No.:
- ND9AP5400
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 box of 100 units)**
$834.20
(exc. GST)
$917.60
(inc. GST)
200 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
100 - 400 | $8.342 | $834.20 |
500 + | $7.508 | $750.80 |
**price indicative
- RS Stock No.:
- 261-9775
- Mfr. Part No.:
- ND9AP5400
- Brand:
- Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Communications Solutions | |
Ethernet Connector Type | I/O Connector | |
Gender | Male | |
LAN Category | Cat6a | |
Number of Ports | 1 | |
Mounting Type | PCB Mount | |
Number of Ways | 10 | |
Connector Type | Plug | |
Series | ND9 | |
Select all | ||
---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type I/O Connector | ||
Gender Male | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mounting Type PCB Mount | ||
Number of Ways 10 | ||
Connector Type Plug | ||
Series ND9 | ||
Related links
- Amphenol Communications Solutions ND9 Series Male IX Industrial...
- Amphenol Communications Solutions IX Industrial Series Female IX...
- Amphenol Communications Solutions Male IX Industrial Connector...
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...