AXINDUS Ethernet Connector Male, Cat6a Zamac Shield 1 Port 1 Way

Subtotal (1 unit)*

$110.43

(exc. GST)

$121.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.43

*price indicative

RS Stock No.:
259-2307
Mfr. Part No.:
I4PLST6AFSIP68
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat6a

Number of Ports

1

Number of Ways

1

Connector Type

RJ45

Connector Gender

Male

Shield Type

Zamac

IP Rating

IP68

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 60603-7-51, ISO/IEC 11801-3, TIA/EIA-568-C.2, UL 1863, EN 50173-1

Depth

66.6mm

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

COO (Country of Origin):
TW
The CAE Groupe RJ45 CAT6A plug is suitable to harsh environments (industry, outdoor, ...). It support tool less assembly and connexion. It has ZAMAC shielding for mechanical resistance and electromagnetic interferences protection.

IP68 protection class

1/4 turn waterproof lock

Easy and quick to wire

4pPoE compliant

Compliant to all standards required for structured cabling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy