AXINDUS Ethernet Connector Female, Box Mount, Cat6a Zamac Shield 1 Port 1 Way
- RS Stock No.:
- 259-2293
- Mfr. Part No.:
- I46AFSIP68
- Brand:
- AXINDUS
Subtotal (1 unit)*
$74.32
(exc. GST)
$81.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.32 |
*price indicative
- RS Stock No.:
- 259-2293
- Mfr. Part No.:
- I46AFSIP68
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Box Mount | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Zamac | |
| Magnetic | Yes | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Depth | 47.1mm | |
| Standards/Approvals | TIA 568-C.2 CAT6A, RoHS et REACH | |
| Contact Material | Bronze | |
| Contact Plating | Nickel over Aluminium | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Box Mount | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Zamac | ||
Magnetic Yes | ||
IP Rating IP68 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Depth 47.1mm | ||
Standards/Approvals TIA 568-C.2 CAT6A, RoHS et REACH | ||
Contact Material Bronze | ||
Contact Plating Nickel over Aluminium | ||
- COO (Country of Origin):
- TW
The CAE Groupe RJ45 connector is suitable to harsh environments (industrial, outdoor, ...) It provides tool less assembly and connection. Can be mounted in waterproof boxes of Industry 4.0 range.
IP68 protection level suitable to harsh environments
Shielded ZAMAC 360°
1/4 turn waterproof lock
Easy and quick to wire
Related links
- AXINDUS Ethernet Connector Male Zamac Shield 1 Port 1 Way
- AXINDUS Ethernet Connector Male 1 Port 1 Way
- AXINDUS Ethernet Connector Male Shielded 1 Port 1 Way
- Molex Premise Networks Ethernet Connector Female Cat6 UTP Shield 1 Port 1 Way
- Molex Premise Networks Synergy DataGate Series Ethernet Connector Female, Snap-in STP Shield 1 Port 1 Way
- Telegartner J00029A8000 Series Ethernet Connector Male Cat8.1 Copper Shield 1 Port 1 Way
- Taoglas TMJ Series Ethernet Connector, Surface Mount EMI Shield Straight 1 Port 1 Way
- Taoglas TMJ Series Ethernet Connector 1G Base-T EMI Shield Straight 1 Port 1 Way
