Amphenol Socapex RJF Series Ethernet Connector Female, Flange, Cat5e Straight 1 Port 8 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$122.75

(exc. GST)

$135.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 11 November 2026
  • Plus 10 unit(s) shipping from 13 January 2027
  • Plus 10 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$122.75
10 - 24$117.76
25 - 49$110.22
50 - 99$107.70
100 +$102.69

*price indicative

RS Stock No.:
254-6486
Mfr. Part No.:
RJFTV21ZN
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat5e

Mount Type

Flange

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

Receptacle

Magnetic

No

Orientation

Straight

IP Rating

IP68

LED

No

Termination Type

Connector

Light Pipes

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

43.1mm

Depth

36.53mm

Series

RJF

Width

36.53mm

Standards/Approvals

UL, RoHS

Hazardous Area Certification

No

The Amphenol Socapex modular connector or Ethernet connector with a female jack of USOC code RJ45. It has 1x1 configuration and 8 number of position and 8 number of contacts per port.

Operating temperature range is -40⁰C to +85⁰C

It has right mounting angle and panel mounting style

Number of port is 1

Termination style is snap cap


Each
$82.29
Each
$275.58
Each
$185.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy