ERNI MJLS Series RJ Connector Module Female, Through Hole, Cat3, Cat4 Right Angle 1 Port
- RS Stock No.:
- 248-3144
- Mfr. Part No.:
- 203422 / 203422-E
- Brand:
- ERNI
This image is representative of the product range
Add 50 more to save $52.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$40.41
(exc. GST)
$44.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,505 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $8.082 | $40.41 | - |
| 50 - 120 | $7.028 | $35.14 | $52.70 |
| 125 - 245 | $6.46 | $32.30 | $202.75 |
| 250 - 495 | $5.982 | $29.91 | $525.00 |
| 500 + | $5.572 | $27.86 | $1,255.00 |
*price indicative
- RS Stock No.:
- 248-3144
- Mfr. Part No.:
- 203422 / 203422-E
- Brand:
- ERNI
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ Connector Module | |
| LAN Category | Cat3, Cat4 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Length | 18.67mm | |
| Depth | 11.75mm | |
| Series | MJLS | |
| Width | 15.74mm | |
| Standards/Approvals | RoHS, UL | |
| Hazardous Area Certification | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ Connector Module | ||
LAN Category Cat3, Cat4 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Magnetic No | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Length 18.67mm | ||
Depth 11.75mm | ||
Series MJLS | ||
Width 15.74mm | ||
Standards/Approvals RoHS, UL | ||
Hazardous Area Certification No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- TW
ERNI
Related links
- ERNI MJLS Series RJ Connector Module Female Cat4 Right Angle 1 Port
- ERNI MJLS Series RJ Connector Module Female Cat4 Right Angle 2 Port 6 Way
- ERNI MJLS Series RJ Connector Module Female Through Hole, Cat4 Right Angle 2 Port 8 Way
- ERNI MJF Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI MJIM Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI RJ Connector Module Female Cat5 Copper Shield Right Angle 1 Port
- ERNI MJR Series RJ Connector Module Female Cat5 Right Angle 7 Port 8 Way
